1EEBP
vs
6609101-5
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CORCOM INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
STANDARDS: CSA, UL, VDE
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Gender |
|
MALE
|
Contact Material |
|
NOT APPLICABLE
|
Coupling Type |
|
SNAP
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
115/230VAC
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
PANEL
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
40 °C
|
Operating Temperature-Min |
|
-10 °C
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Termination Type |
|
QUICK CONNECT
|
Total Number of Contacts |
|
3
|
|
|
|
Compare 6609101-5 with alternatives