1E6 vs 1F6-B feature comparison

1E6 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

1F6-B Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD RECTRON LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Application SUPER FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 400 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 400 V 800 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs 0.5 µs
Reverse Test Voltage 400 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Package Description O-PALF-W2
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1E6 with alternatives

Compare 1F6-B with alternatives