1DI200A-140 vs 1DI200A-120 feature comparison

1DI200A-140 Fuji Electric Co Ltd

Buy Now Datasheet

1DI200A-120 Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD FUJI ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-PUFM-X6 FLANGE MOUNT, R-PUFM-X6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Collector Current-Max (IC) 200 A 200 A
Collector-Emitter Voltage-Max 1400 V 1200 V
Configuration DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 70 70
Fall Time-Max (tf) 3000 ns 3000 ns
JESD-30 Code R-PUFM-X6 R-PUFM-X6
Number of Elements 1 1
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1400 W 1400 W
Power Dissipation-Max (Abs) 1400 W 1600 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 3000 ns 3000 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 18000 ns 18000 ns
Turn-on Time-Max (ton) 3000 ns 2500 ns
Base Number Matches 1 1

Compare 1DI200A-140 with alternatives

Compare 1DI200A-120 with alternatives