1CS204-29TT
vs
1CIS204-29GT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED INTERCONNECTIONS CORP
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
1.7 inch
|
|
Body Depth |
0.165 inch
|
|
Body Length |
1.7 inch
|
|
Contact Configuration |
17X17
|
|
Contact Finish Mating |
TIN LEAD OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Contact Material |
BERYLLIUM COPPER ALLOY
|
BERYLLIUM COPPER
|
Contact Style |
RND PIN-SKT
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PGA204
|
PGA204
|
Housing Material |
THERMOPLASTIC POLYESTER
|
THERMOPLASTIC POLYESTER
|
JESD-609 Code |
e0
|
e4
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
204
|
204
|
Operating Temperature-Max |
140 °C
|
|
Operating Temperature-Min |
-60 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.1 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1CS204-29TT with alternatives
Compare 1CIS204-29GT with alternatives