1CS053-29TT vs 1CS053-29GT feature comparison

1CS053-29TT Advanced Interconnections Corp

Buy Now Datasheet

1CS053-29GT Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Body Breadth 0.9 inch 0.9 inch
Body Depth 0.165 inch 0.165 inch
Body Length 0.9 inch 0.9 inch
Contact Configuration 9X9 9X9
Contact Finish Mating TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Material BERYLLIUM COPPER ALLOY BERYLLIUM COPPER
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA53 PGA53
Housing Material THERMOPLASTIC POLYESTER THERMOPLASTIC POLYESTER
JESD-609 Code e0 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 53 53
Operating Temperature-Max 140 °C
Operating Temperature-Min -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 1CS053-29TT with alternatives

Compare 1CS053-29GT with alternatives