1CIS241-04TG3M vs 1CS241-04TT3M feature comparison

1CIS241-04TG3M Advanced Interconnections Corp

Buy Now Datasheet

1CS241-04TT3M Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.9 inch 1.9 inch
Body Depth 0.12 inch 0.12 inch
Body Length 1.9 inch 1.9 inch
Contact Configuration 19X19 19X19
Contact Finish Mating GOLD OVER NICKEL TIN LEAD OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER ALLOY BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA241 PGA241
Housing Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 241 241
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 1CIS241-04TG3M with alternatives

Compare 1CS241-04TT3M with alternatives