1C5804AG
vs
MURC110GG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.40
|
8541.10.00.40
|
Application |
ULTRA FAST RECOVERY
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
110 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.975 V
|
0.71 V
|
JESD-30 Code |
S-XUUC-N1
|
S-XUUC-N1
|
Non-rep Pk Forward Current-Max |
35 A
|
35 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Current-Max |
1 µA
|
|
Reverse Recovery Time-Max |
0.025 µs
|
0.035 µs
|
Reverse Test Voltage |
100 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
3
|
1
|
Package Description |
|
S-XUUC-N1
|
Additional Feature |
|
FREE WHEELING DIODE
|
|
|
|
Compare 1C5804AG with alternatives
Compare MURC110GG with alternatives