1C5616BG vs FM4004L-HF-W feature comparison

1C5616BG Sensitron Semiconductors

Buy Now Datasheet

FM4004L-HF-W Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR RECTRON LTD
Package Description R-XUUC-N1 SMAL, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-XUUC-N1 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 2 µs
Surface Mount YES YES
Terminal Form NO LEAD C BEND
Terminal Position UPPER DUAL
Base Number Matches 1 1
Rohs Code Yes
Pin Count 2
Manufacturer Package Code SMAL
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1C5616BG with alternatives

Compare FM4004L-HF-W with alternatives