1C5614-R vs HS1DF4 feature comparison

1C5614-R Sensitron Semiconductors

Buy Now Datasheet

HS1DF4 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description R-XUUC-N1 R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-XUUC-N1 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 2 µs 0.05 µs
Surface Mount YES YES
Terminal Form NO LEAD C BEND
Terminal Position UPPER DUAL
Base Number Matches 1 1
Rohs Code Yes
Additional Feature FREE WHEELING DIODE
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN

Compare 1C5614-R with alternatives

Compare HS1DF4 with alternatives