1C4148BG
vs
NSD914X-T1-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
WON-TOP ELECTRONICS CO LTD
Package Description
R-XUUC-N1
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-XUUC-N1
R-PDSO-F2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
2
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.005 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
NO LEAD
FLAT
Terminal Position
UPPER
DUAL
Base Number Matches
1
1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max
0.2 W
Terminal Finish
MATTE TIN
Compare 1C4148BG with alternatives
Compare NSD914X-T1-LF with alternatives