1C30X7R332K100B
vs
1C20X7R332K100B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0033 µF
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
15ppm/Cel ppm/°C
Terminal Shape
WIRE
Base Number Matches
2
2
Pbfree Code
Yes
Factory Lead Time
15 Weeks
Height
6.35 mm
Length
5.08 mm
Package Style
Radial
Series
1C
Size Code
2010
Terminal Pitch
5.08 mm
Width
2.54 mm
Compare 1C30X7R332K100B with alternatives
Compare 1C20X7R332K100B with alternatives