1C25C0G102J100B vs RPE5C2A102J2S1B03A feature comparison

1C25C0G102J100B Vishay Intertechnologies

Buy Now Datasheet

RPE5C2A102J2S1B03A Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MURATA MANUFACTURING CO LTD
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Factory Lead Time 15 Weeks
Samacsys Manufacturer Vishay
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm
Length 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 6.35 mm
Terminal Shape WIRE WIRE
Width 3.175 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e1
Manufacturer Series RPE
Package Shape DISK PACKAGE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare 1C25C0G102J100B with alternatives

Compare RPE5C2A102J2S1B03A with alternatives