1C10Z5U473M100B vs 1C30Z5U473M100B feature comparison

1C10Z5U473M100B Vishay Intertechnologies

Buy Now Datasheet

1C30Z5U473M100B Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
Factory Lead Time 15 Weeks 15 Weeks
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm 6.35 mm
Length 5.08 mm 5.08 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series 1C 1C
Size Code 2010 2010
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Pitch 2.54 mm 7.62 mm
Width 2.54 mm 2.54 mm
Base Number Matches 2 2

Compare 1C10Z5U473M100B with alternatives

Compare 1C30Z5U473M100B with alternatives