1BT012-10300
vs
SWT6-E5RAP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
BI TECHNOLOGIES CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.25 mm
Body Breadth
7.5 mm
6.2 mm
Body Height
0.6 mm
3.5 mm
Body Length or Diameter
7.5 mm
6.2 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
100VAC V
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.55 N
2.55 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Packing Method
TAPE AND REEL
AMMO PACK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Actuator Color
RED
Actuator Type
STEM
Electrical Life
1000000 Cycle(s)
PCB Hole Count
5
Terminal Length
0.137 inch
Compare 1BT012-10300 with alternatives
Compare SWT6-E5RAP with alternatives