1BT012-10300 vs PHAP3351 feature comparison

1BT012-10300 Foxconn

Buy Now Datasheet

PHAP3351 APEM Inc

Buy Now Datasheet
Active Active
HON HAI PRECISION INDUSTRY CO LTD APEM COMPONENTS INC
unknown compliant
EAR99 EAR99
8536.50.90.40 8536.50.90.40
0.25 mm
7.5 mm 7.2 mm
0.6 mm 1 mm
7.5 mm 7.2 mm
1X1 1X1
10 ms 10 ms
0.05 A 0.05 A
.05A@12VDC .05A@12VDC
0.05 mΩ 0.1 mΩ
12 V 12 V
100VAC V 250VAC V
100000000 Ω 100000000 Ω
SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
1 1
2.55 N 2.3 N
70 °C 70 °C
-20 °C -20 °C
TAPE AND REEL BAG
NO NO
MOMENTARY-TACTILE MOMENTARY-TACTILE
SPST SPST
KEYPAD SWITCH KEYPAD SWITCH
SOLDER SOLDER
1 1
Yes
PLUNGER TYPE
100000 Cycle(s)
DUST PROOF; SPLASH PROOF
WAVE

Compare 1BT012-10300 with alternatives

Compare PHAP3351 with alternatives