1BT003-27300-003
vs
1BT003-25300-003
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Length
0.138 inch
0.031 inch
Actuator Travel
0.254 mm
0.254 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
6 mm
6 mm
Body Height
3.5 mm
3.5 mm
Body Length or Diameter
6 mm
6 mm
Center Contact Material
STAINLESS STEEL
STAINLESS STEEL
Center Contact Plating
GOLD
GOLD
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
End Contact Material
STAINLESS STEEL
STAINLESS STEEL
End Contact Plating
SILVER
GOLD
Housing Material
THERMOPLASTIC
THERMOPLASTIC
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3.33 N
3.33 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 1BT003-27300-003 with alternatives
Compare 1BT003-25300-003 with alternatives