1BT003-2720L vs DTS-32R-Q feature comparison

1BT003-2720L Foxconn

Buy Now Datasheet

DTS-32R-Q APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD APEM COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.70.00
Actuator Length 0.138 inch 0.059 inch
Actuator Travel 0.25 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature ROHS COMPLIANT
Body Breadth 5.9944 mm 3.5052 mm
Body Height 3.6068 mm 3.5052 mm
Body Length or Diameter 5.9944 mm 5.9944 mm
Center Contact Plating SILVER
Circuit Configuration 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A 0.5 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.5A@12VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 1000000 Cycle(s) 30000 Cycle(s)
End Contact Plating SILVER
Housing Material THERMOPLASTIC
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1
Operating Force-Max 2.059 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Color RED
Terminal Length 0.138 inch

Compare 1BT003-2720L with alternatives

Compare DTS-32R-Q with alternatives