1BT003-2610L vs FSMJM4.3ATR feature comparison

1BT003-2610L Foxconn

Buy Now Datasheet

FSMJM4.3ATR TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Length 0.059 inch
Actuator Travel 0.5 mm
Actuator Type PUSHBUTTON
Additional Feature ROHS COMPLIANT
Body Breadth 5.9944 mm 3.5 mm
Body Height 3.6068 mm 3.5 mm
Body Length or Diameter 5.9944 mm 6 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 24 V
Dielectric Withstand Volts 250VAC V
Electrical Life 1000000 Cycle(s) 40000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Housing Material THERMOPLASTIC
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.98 N 2.26 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
JESD-609 Code e3/e4
Packing Method TAPE AND REEL
Terminal Finish TIN/SILVER

Compare 1BT003-2610L with alternatives

Compare FSMJM4.3ATR with alternatives