1BT003-25120-001
vs
PHAP3301A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
APEM COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.25 mm
0.254 mm
Body Breadth
6 mm
6 mm
Body Height
3.5 mm
3.6 mm
Body Length or Diameter
6 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact Resistance
0.1 mΩ
0.1 mΩ
Dielectric Withstand Volts
250VAC V
250VAC V
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.27 N
2.1 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
PCB Hole Count
4
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Apem
Actuator Angle
Actuator Color
BLACK
Actuator Length
0.055 inch
Actuator Type
PLUNGER TYPE
Contact (DC) Max Rating R Load
.05A@12VDC
Contact Function
(ON)-OFF
Contact Voltage(DC)-Max
12 V
Electrical Life
100000 Cycle(s)
JESD-609 Code
e4
Packing Method
BAG
Solderability
WAVE
Terminal Finish
Silver (Ag)
Terminal Length
0.137 inch
Compare 1BT003-25120-001 with alternatives
Compare PHAP3301A with alternatives