1BT003-25120
vs
1825955-6
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HON HAI PRECISION INDUSTRY CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.40
|
|
Actuator Travel |
0.25 mm
|
|
Body Breadth |
6 mm
|
5.99 mm
|
Body Height |
3.5 mm
|
3.6 mm
|
Body Length or Diameter |
6 mm
|
5.99 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
5 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact Resistance |
0.1 mΩ
|
|
Dielectric Withstand Volts |
250VAC V
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.27 N
|
1.568 N
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-35 °C
|
PCB Hole Count |
4
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
16 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.055 inch
|
Actuator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Body Color |
|
BLACK
|
Center Contact Plating |
|
SILVER
|
Contact Current(AC)-Max |
|
0.05 A
|
Contact (DC) Max Rating R Load |
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
|
24 V
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
Housing Material |
|
POLYAMIDE
|
Packing Method |
|
BULK
|
|
|
|
Compare 1BT003-25120 with alternatives
Compare 1825955-6 with alternatives