1BT002-01310 vs 1BT002-01110 feature comparison

1BT002-01310 Foxconn

Buy Now Datasheet

1BT002-01110 Foxconn

Buy Now Datasheet
Active Active
HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
unknown unknown
EAR99 EAR99
8536.50.90.40 8536.50.90.40
0.25 mm 0.25 mm
4.6 mm 4.6 mm
1.23 mm 1.23 mm
4.6 mm 4.6 mm
1X1 1X1
10 ms 10 ms
0.02 A 0.02 A
.02A@15VDC .02A@15VDC
0.05 mΩ 0.05 mΩ
15 V 15 V
250VAC V 250VAC V
50000000 Ω 50000000 Ω
SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
1 1
3.33 N 1.27 N
70 °C 70 °C
-20 °C -20 °C
TAPE AND REEL TAPE AND REEL
NO NO
MOMENTARY-TACTILE MOMENTARY-TACTILE
SPST SPST
KEYPAD SWITCH KEYPAD SWITCH
SOLDER SOLDER
1 1

Compare 1BT002-01310 with alternatives

Compare 1BT002-01110 with alternatives