1BT002-01310 vs 1BT001-14300 feature comparison

1BT002-01310 Foxconn

Buy Now Datasheet

1BT001-14300 Foxconn

Buy Now Datasheet
Active Active
HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
unknown unknown
EAR99 EAR99
8536.50.90.40 8536.50.90.40
0.25 mm 0.254 mm
4.6 mm 6.2 mm
1.23 mm 2 mm
4.6 mm 6.4 mm
1X1 1X1
10 ms 8 ms
0.02 A 0.02 A
.02A@15VDC .02A@15VDC
0.05 mΩ 0.05 mΩ
15 V 15 V
250VAC V 250VAC V
50000000 Ω 50000000 Ω
SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
1 1
3.33 N 3.33 N
70 °C 70 °C
-20 °C -20 °C
TAPE AND REEL BOX; TAPE AND REEL
NO NO
MOMENTARY-TACTILE MOMENTARY-TACTILE
SPST SPST
KEYPAD SWITCH KEYPAD SWITCH
SOLDER SOLDER
1 1
0.043 inch
PUSHBUTTON
STAINLESS STEEL
GOLD
1000000 Cycle(s)
STAINLESS STEEL
GOLD
THERMOPLASTIC

Compare 1BT002-01310 with alternatives

Compare 1BT001-14300 with alternatives