1BT002-0110L vs 1BT001-1440L feature comparison

1BT002-0110L Foxconn

Buy Now Datasheet

1BT001-1440L Foxconn

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.25 mm 0.25 mm
Body Breadth 4.6 mm 6.2 mm
Body Height 0.8 mm 2 mm
Body Length or Diameter 4.6 mm 6.4 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 8 ms
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@15VDC .02A@15VDC
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 15 V 15 V
Dielectric Withstand Volts 250VAC V 250VAC V
Insulation Resistance 50000000 Ω 50000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.27 N 1.67 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TAPE AND REEL BOX; TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 1BT002-0110L with alternatives

Compare 1BT001-1440L with alternatives