1BT002-0011L-001
vs
1BT002-00110-001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
HON HAI PRECISION INDUSTRY CO LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.25 mm
0.25 mm
Body Breadth
4.6 mm
4.6 mm
Body Height
1.23 mm
1.23 mm
Body Length or Diameter
4.6 mm
4.6 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
10 ms
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
.02A@15VDC
.02A@15VDC
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
15 V
15 V
Dielectric Withstand Volts
250VAC V
250VAC V
Insulation Resistance
50000000 Ω
50000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.27 N
1.27 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 1BT002-0011L-001 with alternatives
Compare 1BT002-00110-001 with alternatives