1BT001-1441L
vs
KSC641GLFS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
C & K COMPONENTS LLC
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.25 mm
0.4 mm
Body Breadth
6 mm
6.2 mm
Body Height
3.1 mm
2.9 mm
Body Length or Diameter
6.4 mm
6.2 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
8 ms
1 ms
Contact Current(DC)-Max
0.02 A
0.05 A
Contact (DC) Max Rating R Load
.02A@15VDC
.05A@32VDC
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
15 V
32 V
Dielectric Withstand Volts
250VAC V
250VRMS V
Electrical Life
1000000 Cycle(s)
300000 Cycle(s)
Insulation Resistance
50000000 Ω
10000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.67 N
4.25 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Packing Method
TAPE AND REEL
TR, 15 INCH
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Factory Lead Time
20 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Actuator Length
0.189 inch
Actuator Type
HARD TYPE
Additional Feature
ROHS COMPLIANT
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (DC) Max Power Rating R Load
1VA@32VDC
End Contact Material
SILVER
End Contact Plating
SILVER
JESD-609 Code
e4
Sealing
IP67
Solderability
REFLOW
Terminal Finish
SILVER
Terminal Material
SILVER
Compare 1BT001-1441L with alternatives
Compare KSC641GLFS with alternatives