1BT001-13210-001
vs
SOM-158HNT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
MITSUMI ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.25 mm
Body Breadth
6 mm
2.6 mm
Body Height
2.5 mm
0.35 mm
Body Length or Diameter
6.4 mm
3 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
8 ms
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
.02A@15VDC
.02A@15VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
15 V
15 V
Dielectric Withstand Volts
250VAC V
Insulation Resistance
50000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
3.3 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Packing Method
BOX; TAPE AND REEL
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Electrical Life
100000 Cycle(s)
Compare 1BT001-13210-001 with alternatives
Compare SOM-158HNT with alternatives