1BT001-13200-001 vs 1BT002-01300 feature comparison

1BT001-13200-001 Foxconn

Buy Now Datasheet

1BT002-01300 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Category CO2 Kg 4.9
Compliance Temperature Grade Commercial Extended: -20C to +70C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Actuator Travel 0.25 mm 0.25 mm
Body Breadth 6.2 mm 4.6 mm
Body Height 2 mm 0.8 mm
Body Length or Diameter 6.4 mm 4.6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 8 ms 10 ms
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@15VDC .02A@15VDC
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 15 V 15 V
Dielectric Withstand Volts 250VAC V 250VAC V
Insulation Resistance 50000000 Ω 50000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 3.33 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BOX; TAPE AND REEL TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2

Compare 1BT001-13200-001 with alternatives

Compare 1BT002-01300 with alternatives