1BT001-13100-001 vs SOM-152HNT feature comparison

1BT001-13100-001 Foxconn

Buy Now Datasheet

SOM-152HNT Mitsumi Electric Co Ltd

Buy Now Datasheet
Active Obsolete
HON HAI PRECISION INDUSTRY CO LTD MITSUMI ELECTRIC CO LTD
unknown unknown
EAR99 EAR99
8536.50.90.40 8536.50.90.40
0.25 mm
6.2 mm 2.6 mm
2 mm 0.35 mm
6.4 mm 3 mm
1X1 1X1
8 ms
0.02 A 0.02 A
.02A@15VDC .02A@15VDC
0.05 mΩ
15 V 15 V
250VAC V
50000000 Ω
SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
1 1
1.27 N 1.6 N
70 °C
-20 °C
BOX; TAPE AND REEL TAPE AND REEL
NO NO
MOMENTARY-TACTILE MOMENTARY-TACTILE
SPST SPST
KEYPAD SWITCH KEYPAD SWITCH
SOLDER SOLDER
1 1
100000 Cycle(s)

Compare 1BT001-13100-001 with alternatives

Compare SOM-152HNT with alternatives