1AU1HJB475MA56L011 vs UMJ1H4R7MDR1CC feature comparison

1AU1HJB475MA56L011 Samwha Electronics

Buy Now Datasheet

UMJ1H4R7MDR1CC Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.00047 mA 0.003 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 53 mA 20 mA
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00

Compare 1AU1HJB475MA56L011 with alternatives

Compare UMJ1H4R7MDR1CC with alternatives