1A6 vs 1N4006GPPTIN/LEAD feature comparison

1A6 Continental Device India Ltd

Buy Now Datasheet

1N4006GPPTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 800 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code O-PALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reference Standard TS-16949
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 800 V 800 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 37 1
Rohs Code No
ECCN Code EAR99
Date Of Intro 2018-01-30
JEDEC-95 Code DO-41
JESD-609 Code e0
Reverse Recovery Time-Max 2 µs
Terminal Finish TIN LEAD

Compare 1A6 with alternatives

Compare 1N4006GPPTIN/LEAD with alternatives