1A1G vs 11DQ05TA2B5 feature comparison

1A1G Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

11DQ05TA2B5 Nihon Inter Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD NIHON INTER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1 1
Number of Phases 1
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 8 1
Package Description O-PALF-W2
Pin Count 2
HTS Code 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL

Compare 1A1G with alternatives

Compare 11DQ05TA2B5 with alternatives