1A1 vs 11DQ05TA2B5 feature comparison

1A1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

11DQ05TA2B5 Nihon Inter Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD NIHON INTER ELECTRONICS CORP
Package Description PLASTIC, R-1, 2 PIN O-PALF-W2
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Technology SCHOTTKY

Compare 1A1 with alternatives

Compare 11DQ05TA2B5 with alternatives