199D685X0020C6V1E3 vs 199D685X0020C7V1E3 feature comparison

199D685X0020C6V1E3 Vishay Intertechnologies

Buy Now Datasheet

199D685X0020C7V1E3 Vishay Sprague

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED , 2222
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 9.14 mm 9.14 mm
JESD-609 Code e3 e3
Leakage Current 0.0015 mA 0.0015 mA
Length 5.5 mm 5.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish TIN TIN
Terminal Pitch 5.08 mm 6.35 mm
Terminal Shape WIRE WIRE
Width 5.5 mm 5.5 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99

Compare 199D685X0020C6V1E3 with alternatives

Compare 199D685X0020C7V1E3 with alternatives