199D475X9035C6B1E3 vs 199D475X9035CZB1 feature comparison

199D475X9035C6B1E3 Vishay Intertechnologies

Buy Now Datasheet

199D475X9035CZB1 Vishay Sprague

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED , 2522
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 9.14 mm
JESD-609 Code e3 e0
Leakage Current 0.0015 mA 0.0015 mA
Length 5.5 mm 9.14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 3.175 mm
Terminal Shape WIRE WIRE
Width 5.5 mm
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
Multilayer No

Compare 199D475X9035C6B1E3 with alternatives

Compare 199D475X9035CZB1 with alternatives