199D475X9010A2B1E3 vs 199D475X9010A1V1 feature comparison

199D475X9010A2B1E3 Vishay Sprague

Buy Now Datasheet

199D475X9010A1V1 Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 1717 , 1717
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.4 mm 4.4 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 7.11 mm 7.11 mm
JESD-609 Code e3 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 4.4 mm 4.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 4.4 mm 4.4 mm
Base Number Matches 2 2

Compare 199D475X9010A2B1E3 with alternatives

Compare 199D475X9010A1V1 with alternatives