199D335X9035BXV1 vs 199D335X9035B9V1E3 feature comparison

199D335X9035BXV1 Vishay Sprague

Buy Now Datasheet

199D335X9035B9V1E3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2520 RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 7.62 mm 7.62 mm
JESD-609 Code e0 e3
Leakage Current 0.001 mA 0.001 mA
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Pitch 2.54 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 2 2
Factory Lead Time 10 Weeks

Compare 199D335X9035BXV1 with alternatives

Compare 199D335X9035B9V1E3 with alternatives