199D334X9035AXB1E3 vs 199D334X9035A6B1 feature comparison

199D334X9035AXB1E3 Vishay Intertechnologies

Buy Now Datasheet

199D334X9035A6B1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks 10 Weeks
Capacitance 0.33 µF 0.33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.4 mm 4.4 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 7.11 mm 7.11 mm
JESD-609 Code e3 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 4.4 mm 4.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 4.4 mm 4.4 mm
Base Number Matches 2 2

Compare 199D334X9035AXB1E3 with alternatives

Compare 199D334X9035A6B1 with alternatives