199D226X9020D6V1 vs 199D226X9020D1V1E3 feature comparison

199D226X9020D6V1 Vishay Intertechnologies

Buy Now Datasheet

199D226X9020D1V1E3 Vishay Sprague

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED , 2424
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 6 mm 6 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 10.16 mm 10.16 mm
JESD-609 Code e0 e3
Leakage Current 0.003 mA 0.003 mA
Length 6 mm 6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Pitch 5.08 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99

Compare 199D226X9020D6V1 with alternatives

Compare 199D226X9020D1V1E3 with alternatives