199D226X9020D1V1E3 vs 199D226X9020DZA1E3 feature comparison

199D226X9020D1V1E3 Vishay Sprague

Buy Now Datasheet

199D226X9020DZA1E3 Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2424 , 2524
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 6 mm 6 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 10.16 mm
JESD-609 Code e3 e3
Leakage Current 0.003 mA 0.003 mA
Length 6 mm 10.16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Pitch 2.54 mm 3.175 mm
Terminal Shape WIRE WIRE
Width 6 mm
Base Number Matches 2 1
Multilayer No

Compare 199D226X9020D1V1E3 with alternatives

Compare 199D226X9020DZA1E3 with alternatives