199D156X0010C2V1 vs 199D156X0010CXB1E3 feature comparison

199D156X0010C2V1 Vishay Sprague

Buy Now Datasheet

199D156X0010CXB1E3 Vishay Sprague

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2222 , 2522
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 9.14 mm
JESD-609 Code e0 e3
Leakage Current 0.0015 mA 0.0015 mA
Length 5.5 mm 9.14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 5.5 mm
Base Number Matches 2 1
Multilayer No

Compare 199D156X0010C2V1 with alternatives

Compare 199D156X0010CXB1E3 with alternatives