199D107X06R3D2B1E3 vs 199D107X06R3D7B1 feature comparison

199D107X06R3D2B1E3 Vishay Intertechnologies

Buy Now Datasheet

199D107X06R3D7B1 Vishay Sprague

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED , 2424
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 6 mm 6 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 10.16 mm 10.16 mm
JESD-609 Code e3 e0
Leakage Current 0.005 mA 0.005 mA
Length 6 mm 6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 6.35 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99

Compare 199D107X06R3D2B1E3 with alternatives

Compare 199D107X06R3D7B1 with alternatives