199D106X9025C7V1
vs
199D106X9025C7B1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
, 2222
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
5.5 mm
5.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
9.14 mm
9.14 mm
JESD-609 Code
e0
e0
Leakage Current
0.0025 mA
0.0025 mA
Length
5.5 mm
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Surface Mount
NO
NO
Tan Delta
0.08
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
6.35 mm
6.35 mm
Terminal Shape
WIRE
WIRE
Width
5.5 mm
5.5 mm
Base Number Matches
2
2
Pbfree Code
No
ECCN Code
EAR99
Compare 199D106X9025C7V1 with alternatives
Compare 199D106X9025C7B1 with alternatives