199D106X9025C6V1E3 vs 199D106X9025CXV1 feature comparison

199D106X9025C6V1E3 Vishay Sprague

Buy Now Datasheet

199D106X9025CXV1 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2222 RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 9.14 mm 9.14 mm
JESD-609 Code e3 e0
Leakage Current 0.0025 mA 0.0025 mA
Length 5.5 mm 5.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 5.5 mm 5.5 mm
Base Number Matches 2 2
Factory Lead Time 10 Weeks

Compare 199D106X9025C6V1E3 with alternatives

Compare 199D106X9025CXV1 with alternatives