199D106X9025C1B1
vs
199D106X9025C1V1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
10 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Custom Capabilities |
+/-5% Tolerance Available
|
|
Diameter |
5.5 mm
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
|
JESD-609 Code |
e0
|
|
Leakage Current |
0.0025 mA
|
|
Length |
9.14 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
DISK PACKAGE
|
|
Package Style |
Radial
|
|
Packing Method |
TR
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
25 V
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.08
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8532.21.0040
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare 199D106X9025C1B1 with alternatives