199D106X9016CA1 vs 511-016/100KSTRF feature comparison

199D106X9016CA1 Vishay Dale

Buy Now

511-016/100KSTRF Tecate Group

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.0040 8532.21.00.40
Base Number Matches 2 1
Ihs Manufacturer TECATE GROUP
Package Description ,
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0012 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 511-016/100KSTRF with alternatives