1986692-7
vs
TJ0731530000G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ANYTEK TECHNOLOGY CORP LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
TE Connectivity
|
|
Number of Rows |
1
|
1
|
Number of Ways |
7
|
7
|
Rated Current |
11 A
|
10 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
CUL; UL; VDE
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2 mm2
|
1.5 mm2
|
Wire Gauge |
14 AWG
|
16 AWG
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
STANDARD: UL94V-0, POLYETHYLENE
|
Fastening Method |
|
SCREW
|
Mounting Type |
|
CONNECTOR
|
Number of Decks |
|
1
|
|
|
|
Compare 1986692-7 with alternatives
Compare TJ0731530000G with alternatives