1986345-5 vs 1986722-5 feature comparison

1986345-5 TE Connectivity

Buy Now Datasheet

1986722-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Number of Rows 1 1
Number of Ways 5 5
Rated Current 11 A 11 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2 mm2 2 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 2 2