1983087 vs 1752289 feature comparison

1983087 Phoenix Contact

Buy Now Datasheet

1752289 Phoenix Contact

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 4 4
Rated Current 12 A 12 A
Rated Voltage 250 V 250 V
Safety Approval CB; CSA; CUL; GOST; UL; VDE CB; CCA; CSA; CUL; GOST; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Additional Feature SAFETY APPROVAL: VDE

Compare 1983087 with alternatives

Compare 1752289 with alternatives