1977162-1 vs B6B-EH(LF)(SN) feature comparison

1977162-1 TE Connectivity

Buy Now Datasheet

B6B-EH(LF)(SN) JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD J S T MFG CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.262 inch 0.15 inch
Body Depth 0.262 inch 0.236 inch
Body Length 0.8 inch 0.689 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination TIN OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 30 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 400000000 Ω 1000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYETHYLENE POLYAMIDE66
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 200u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA; TUV
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .278 N
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature REFERENCE STANDARD: UL
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 800VAC V
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Terminal Length 0.126 inch

Compare 1977162-1 with alternatives

Compare B6B-EH(LF)(SN) with alternatives