1975396 vs 1975202 feature comparison

1975396 Phoenix Contact

Buy Now Datasheet

1975202 Phoenix Contact

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.90.40.00 8536.90.40.00
Phoenix Contact Phoenix Contact
PA, UL 94V-0 PA, UL 94V-0
SPRING LOADED SPRING LOADED
CONNECTOR CONNECTOR
1 1
1 1
15 15
12 A 12 A
250 V 250 V
UL UL
BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
2.5 mm2 2.5 mm2
12 AWG 12 AWG
1 1

Compare 1975396 with alternatives

Compare 1975202 with alternatives